TE Connectivity SMV 150 kΩ, 5329 Thick Film Surface Mount Resistor 5 % Surface 3 W - 2176324-3
- RS Stock No.:
- 504-705
- Distrelec Article No.:
- 304-60-438
- Mfr. Part No.:
- 2176324-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€369.50
(exc. VAT)
€454.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.739 | €369.50 |
*price indicative
- RS Stock No.:
- 504-705
- Distrelec Article No.:
- 304-60-438
- Mfr. Part No.:
- 2176324-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Glaze Film | |
| Technology | Thick Film | |
| Package/Case | 5329 | |
| Tolerance | 5 % | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | 5329 (13573M) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Glaze Film | ||
Technology Thick Film | ||
Package/Case 5329 | ||
Tolerance 5 % | ||
Power Rating 3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style 5329 (13573M) | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance metal glaze resistor designed for reliability in a variety of demanding applications. With its robust construction, this resistor ensures stable performance even in high-temperature environments, making it ideal for use in electronic circuits requiring precise resistance values. Its low halogen content further underscores the commitment to producing environmentally friendly components. The SMV series is engineered to meet rigorous compliance standards, including EU RoHS and REACH regulations, providing peace of mind for manufacturers and end-users alike. With versatile compatibility and exceptional solder process capability, this resistor is a preferred choice for new designs seeking both quality and compliance. Engineers can trust this component to deliver consistent performance over time, ensuring optimal functionality in their designs.
Designed for high-temperature applications with reliable stability
Low halogen content promotes environmental responsibility
Complies with EU RoHS and REACH regulations for safety
Versatile compatibility across various electronic applications
Exceptional solder process capability simplifies assembly
Offers clear labeling for easy identification and use
Related links
- TE Connectivity SMV 120 kΩ, 5329 Thick Film Surface Mount Resistor 5 % Surface 3 W - 2176324-2
- TE Connectivity SMV 6.8 mΩ, 5329 Thick Film Surface Mount Resistor 5 % Surface 3 W - 2-2176324-3
- TE Connectivity SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-1
- TE Connectivity CGS SMV 1 mΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-3
- TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
- TE Connectivity SMV 150 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-3
- TE Connectivity SMV 150 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W150KJT
- TE Connectivity SMV 270 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-6
