TE Connectivity SMV 6.8 mΩ, 5329 Thick Film Surface Mount Resistor 5 % Surface 3 W - 2-2176324-3
- RS Stock No.:
- 468-640
- Distrelec Article No.:
- 304-60-346
- Mfr. Part No.:
- 2-2176324-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€423.50
(exc. VAT)
€521.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.847 | €423.50 |
*price indicative
- RS Stock No.:
- 468-640
- Distrelec Article No.:
- 304-60-346
- Mfr. Part No.:
- 2-2176324-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.8mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Glaze Film | |
| Technology | Thick Film | |
| Package/Case | 5329 | |
| Tolerance | 5 % | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | 5329 (13573M) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.8mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Glaze Film | ||
Technology Thick Film | ||
Package/Case 5329 | ||
Tolerance 5 % | ||
Power Rating 3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style 5329 (13573M) | ||
- COO (Country of Origin):
- TW
The TE Connectivity State-of-the-art metal glaze high voltage SMD resistor designed to deliver exceptional performance in demanding applications. This innovative product provides reliable resistance values while ensuring low halogen content, making it an environmentally friendly choice for designers. Engineered with a reflow solder capability of up to 260°C, this resistor is perfect for high-temperature applications. Its precise compliance with EU directives guarantees adherence to stringent industry standards, providing you with peace of mind in terms of quality and reliability. Ideal for a variety of projects, it stands out in the market for its resilience and efficiency, catering to the needs of modern electronic design. Explore the advantages it brings to your circuit design and elevate the quality of your projects with this premium resistor.
Offers low halogen content, promoting a greener electronic solution
Designed for reflow soldering, enhancing assembly efficiency
Complies with stringent EU regulations for safety and quality assurance
Supports high voltage applications, expanding its usability across various sectors
A stringent commitment to product quality ensures longevity and reliability
Related links
- TE Connectivity SMV 150 kΩ, 5329 Thick Film Surface Mount Resistor 5 % Surface 3 W - 2176324-3
- TE Connectivity SMV 120 kΩ, 5329 Thick Film Surface Mount Resistor 5 % Surface 3 W - 2176324-2
- TE Connectivity SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-1
- TE Connectivity CGS SMV 1 MΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-3
- TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
- TE Connectivity SMV 6.8 mΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W6M8JT
- TE Connectivity SMV 10 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-5
- TE Connectivity SMV 3.9 mΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-2176322-0
