TE Connectivity Neohm SMA-A 180 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-4
- RS Stock No.:
- 504-698
- Distrelec Article No.:
- 304-60-409
- Mfr. Part No.:
- 2176314-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€2,325.00
(exc. VAT)
€2,859.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.775 | €2,325.00 |
*price indicative
- RS Stock No.:
- 504-698
- Distrelec Article No.:
- 304-60-409
- Mfr. Part No.:
- 2176314-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 180Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Termination Style | Melf 0102 | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 180Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
Termination Style Melf 0102 | ||
Height 1.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance surface mount precision resistor designed to meet the rigorous demands of modern electronic applications. Featuring advanced thin film technology, this component ensures exceptional reliability and accuracy, with a tolerance of just 0.1%. Ideal for use in high-frequency circuits, its compact 0102 package size allows for efficient space utilisation on PCBs. The resistor's construction includes a metal electrode leadless face (MELF), delivering superior thermal stability and ensuring consistent performance across a wide operating temperature range. With a power rating of 0.3W and operational voltage support of up to 200V, this component is excellently suited for applications requiring precise control and measurement. This resistor stands out not only through its robust specifications but also through its compliance with stringent environmental standards, making it a responsible choice for both manufacturers and end-users.
Precision thin film technology guarantees superior accuracy and stability
Compact size optimises space on PCBs for high-density applications
Enhanced thermal performance ensures reliability under varied conditions
Supports a broad operating temperature range for versatile application
Manufactured with environmentally compliant materials for responsible sourcing
Related links
- TE Connectivity Neohm SMA-A 120 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-2
- TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-9
- TE Connectivity Neohm SMA-A 33 kΩ, 0102 Thin Film Surface Mount Resistor 0.1 % Surface 0.3 W - 3-2176314-1
- TE Connectivity Neohm SMA-A 680 Ω, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-1
- TE Connectivity SMA-A 390 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-8
- TE Connectivity SMA-A 220 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-5
- TE Connectivity SMA-A 270 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-6
- TE Connectivity SMA-A 330 Ω, 0102 Melf Surface Mount Resistor 0.1 % Surface 0.3 W - 2176314-7
