TE Connectivity Neohm CRG 5.1 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623145-5

Bulk discount available
View bulk pricing options

Subtotal (15000 units, on reels of 15000)*

€240.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
15000 - 60000€0.016€240.00
75000 +€0.016€240.00

*price indicative

RS Stock No.:
474-964
Distrelec Article No.:
304-60-120
Mfr. Part No.:
1623145-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

5.1mΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

Neohm CRG

Maximum Operating Temperature

260°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Length

2mm

Width

1.25mm

Height

0.55mm

COO (Country of Origin):
TH
The TE Connectivity surface mount resistor is engineered for high-performance applications, delivering reliability in compact systems. The resistor seamlessly integrates into your designs, offering robust performance with a power rating designed for efficiency. Its thick film construction enhances stability and precision across varying temperatures, ensuring long-lasting durability. As part of the Neohm CRG series, it exemplifies the ideal balance between size and capability, making it an essential component for modern electronic circuits. Its solder-based terminations facilitate straightforward assembly, simplifying the manufacturing process while maintaining secure connections. This component is perfect for engineers seeking quality and value in surface mount solutions.

Utilises a thick film element for enhanced thermal stability

Designed for surface mounting, ensuring space efficiency

Operates effectively at a high voltage of up to 150 V

Offers a tolerance of 1%, making it reliable for precise applications

Maintains excellent performance with a temperature coefficient of ±100 ppm/°C

Packaged in a taped and reeled format for ease of handling and automated assembly

Complies with key environmental standards, ensuring safe use across markets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy