TE Connectivity CGS RLP73 270 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-5
- RS Stock No.:
- 476-074
- Distrelec Article No.:
- 304-51-905
- Mfr. Part No.:
- 3-2176056-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€395.00
(exc. VAT)
€485.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.079 | €395.00 |
*price indicative
- RS Stock No.:
- 476-074
- Distrelec Article No.:
- 304-51-905
- Mfr. Part No.:
- 3-2176056-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 270mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | CGS RLP73 | |
| Width | 1.55mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 550μm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 270mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series CGS RLP73 | ||
Width 1.55mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 550μm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity robust surface mount current sensing resistor is expertly designed to meet the growing demands of modern electronic applications. With its .27 ohm resistance value and high precision thick film element, it delivers outstanding performance and reliability. The 1206 package size allows for seamless integration into various PCB designs, ensuring minimal footprint while maintaining effective thermal management. This resistor is highly efficient, operating at a power rating of .5 W, making it suitable for a diverse range of applications from automotive to industrial automation. The ±200 ppm/°C temperature coefficient ensures stable performance under varying temperature conditions, allowing for accurate sensing in critical circuits. With a commitment to quality, this product offers compliance with international RoHS and ELV regulations, making it a responsible choice for environmentally-conscious designs.
Surface mount technology allows for efficient space utilization on PCBs
Thick film construction provides enhanced heat resistance and longevity
Designed for current sensing applications, optimizing circuit performance
Low height profile enhances integration into compact electronic devices
Solder termination ensures reliable connection and ease of assembly
Compliant with industry standards, facilitating global acceptance in designs
Related links
- TE Connectivity CGS RLP73 390 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-9
- TE Connectivity CGS RLP73 0.091 Ω, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 2-2176056-4
- TE Connectivity CGS RLP73 0.27 Ω, 2512 Thick Film Surface Mount Resistor 5 % Surface 2 W - 3-2176058-5
- TE Connectivity CGS RLP73 0.024 Ω, 1206 Thick Film Resistor 1 % Surface 0.5 W - 1-2176055-0
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
- TE Connectivity CGS RLP73 0.039 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-5
- TE Connectivity CGS RLP73 470 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - 2-2176054-4
- TE Connectivity CGS RLP73 0.091 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-7
