TE Connectivity CGS RLP73 0.039 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-5
- RS Stock No.:
- 501-509
- Distrelec Article No.:
- 304-48-349
- Mfr. Part No.:
- 1-2176058-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€754.00
(exc. VAT)
€928.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.377 | €754.00 |
*price indicative
- RS Stock No.:
- 501-509
- Distrelec Article No.:
- 304-48-349
- Mfr. Part No.:
- 1-2176058-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0.039Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS RLP73 | |
| Width | 3.15mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 740μm | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0.039Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 2W | ||
Mount Type Surface | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard No | ||
Series CGS RLP73 | ||
Width 3.15mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 740μm | ||
Length 6.35mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount current sensing resistor is designed to deliver precision and reliability in electronic applications. Offering a resistance of 0.039 ohms, this product is perfect for applications where accurate current sensing is critical. The thick film element ensures robust performance, while its compact 2512 package size enhances design flexibility. With a power rating of 2 W, it guarantees consistent operation across various conditions. This resistor is suitable for use in demanding environments, featuring a temperature coefficient of ±400 ppm/°C that ensures stability over temperature fluctuations. Compliant with several industry directives, it meets stringent regulations for safety and environmental impact, making it a reliable choice for modern electronic designs.
Designed for precision current sensing in compact electronic assemblies
Thick film construction ensures robustness and consistent performance
Compact size allows for easy integration into various applications
Excellent thermal stability provided by a low temperature coefficient
Compliant with international safety and environmental regulations
Ideal for use in applications requiring high reliability and accuracy
Related links
- TE Connectivity CGS RLP73 0.027 Ω, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-1
- TE Connectivity CGS RLP73 470 mΩ, 2512 Thick Film Resistor 5 % Surface 2 W - 1-2176058-7
- TE Connectivity CGS RLP73 0.27 Ω, 2512 Thick Film Surface Mount Resistor 5 % Surface 2 W - 3-2176058-5
- TE Connectivity CGS RLP73 0.051 Ω, 2512 Thick Film Resistor 1 % Surface 2 W - 1-2176057-8
- TE Connectivity CGS RLP73 360 mΩ, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2-2176050-1
- TE Connectivity CGS RLP73 0.082 Ω, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176052-6
- TE Connectivity CGS RLP73 390 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-9
- TE Connectivity CGS RLP73 270 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.5 W - 3-2176056-5
