Schneider Electric 10A Unica Series
- RS Stock No.:
- 276-2135
- Mfr. Part No.:
- NU310620
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.68 |
*price indicative
- RS Stock No.:
- 276-2135
- Mfr. Part No.:
- NU310620
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Insert Module | |
| Current Rating | 10A | |
| Operating Voltage | 250V | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Insert Module | ||
Current Rating 10A | ||
Operating Voltage 250V | ||
Series Unica | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Push Button Switch with NO pushbutton is a compact and efficient electrical component designed for diverse applications. Occupying just 1 module, it features screwless terminals for easy installation. The switch is designed with antibacterial properties, promoting hygiene in various environments. With a 10A rated current, it ensures reliable performance, and the white finish adds a clean and modern aesthetic. The IP4X rating signifies protection against solid objects, making it suitable for a range of environments. The screwless terminals simplify installation.
Mercury free
RoHS compliant
Toxic heavy metal free
IK04 degree of protection
Related links
- Schneider Electric 10A Unica Series
- Schneider Electric 1 Way White 10A Unica Series
- Schneider Electric White 10A Unica Series
- Schneider Electric 2 Way Black 10A Unica Series
- Schneider Electric 2 Way 10A Unica Series
- Schneider Electric 2 Way White Unica Series
- Schneider Electric 1 Way White Unica Series
- Schneider Electric 1 Way Anthracite 10A Ovalis Series
