DiodesZetex Switching Diode, Single, 2 A, 2-Pin 50 V SMA ES2AA-13-F

Subtotal (1 reel of 5000 units)*

€790.00

(exc. VAT)

€970.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.158€790.00

*price indicative

RS Stock No.:
122-0239
Mfr. Part No.:
ES2AA-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Product Type

Switching Diode

Maximum Forward Current If

2A

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

SMA

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

920mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Peak Reverse Repetitive Voltage Vrrm

50V

Peak Reverse Recovery Time trr

25ns

Maximum Operating Temperature

150°C

Height

2.1mm

Standards/Approvals

No

Width

2.92mm

Length

2.92mm

Automotive Standard

No

COO (Country of Origin):
TW

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy