onsemi Switching Diode, Single, 200 mA, 2-Pin 100 V SOD-323 SBAS16HT1G

Get a bulk buy discount

Add 9000 more to save 18%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€48.00

(exc. VAT)

€60.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30,000 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.016€48.00-
9000 - 42000€0.013€39.0018%
45000 - 96000€0.011€33.0031%
99000 +€0.011€33.0031%

*price indicative

RS Stock No.:
184-1087
Mfr. Part No.:
SBAS16HT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Switching Diode

Diode Configuration

Single

Maximum Forward Current If

200mA

Mount Type

Surface

Sub Type

General Purpose Diode

Package Type

SOD-323

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Peak Reverse Recovery Time trr

6ns

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

36A

Maximum Power Dissipation Pd

200mW

Maximum Operating Temperature

150°C

Length

1.8mm

Standards/Approvals

No

Width

1.35mm

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The switching diode is designed for high speed switching applications.

These Devices are Pb-Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy