ROHM Switching Diode, Isolated, 225 mA, 2-Pin 90 V SOD-323FL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9551
Mfr. Part No.:
1SS355VMFHTE-17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Switching Diode

Diode Configuration

Isolated

Maximum Forward Current If

225mA

Sub Type

Switching Diode

Mount Type

Surface

Package Type

SOD-323FL

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

90V

Peak Reverse Recovery Time trr

4ns

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

2.7mm

Height

900μm

Standards/Approvals

No

Width

1.35mm

Automotive Standard

No

The Rohm switching diode having epitaxial planar type structure. It is used in high speed switching application.

High reliability

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy