ROHM Switching Diode, Isolated, 625 mA, 2-Pin 200 V SOD-323

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9583
Mfr. Part No.:
BAS21VMFHTE-17
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Isolated

Product Type

Switching Diode

Maximum Forward Current If

625mA

Sub Type

Switching Diode

Mount Type

Surface

Package Type

SOD-323

Pin Count

2

Maximum Forward Voltage Vf

1.25V

Maximum Power Dissipation Pd

250mW

Peak Reverse Recovery Time trr

50ns

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Operating Temperature

150°C

Length

1.7mm

Standards/Approvals

No

Height

700μm

Width

1.25mm

Automotive Standard

No

The Rohm switching diode having silicon epitaxial planar type structure. It is used in general rectification application.

High speed switching

Small power mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy