Infineon Silicon Junction, Single, 40 A, 3-Pin 650 V TO-247 IDFW40E65D1EXKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€82.44

(exc. VAT)

€101.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30€2.748€82.44
60 - 120€2.611€78.33
150 +€2.501€75.03

*price indicative

RS Stock No.:
218-4366
Mfr. Part No.:
IDFW40E65D1EXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Diode Configuration

Single

Maximum Forward Current If

40A

Product Type

Silicon Junction

Mount Type

Through Hole

Sub Type

Rapid 1 Advanced Isolation

Package Type

TO-247

Pin Count

3

Peak Reverse Recovery Time trr

76ns

Maximum Peak Reverse Repetitive Voltage Vrrm

650V

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

42A

Maximum Power Dissipation Pd

78W

Maximum Forward Voltage Vf

1.7V

Maximum Operating Temperature

175°C

Length

15.9mm

Standards/Approvals

RoHS

Width

5.18mm

Series

IDFW40E65D1E

Height

41.31mm

Automotive Standard

No

The Infineon Rapid 1 series switching emitter controller power silicon diode in a TO-247 advanced isolation package for a best cost efficient solution. It is used heating ventilation and air conditioning. It has forward current of 42 A.

Temperature stable behaviour of key parameters

Low forward voltage (VF)

Low reverse recovery charge

Low reverse recovery current

Increased yield eliminating misalignments of isolation foils

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy