Infineon Silicon Junction, Single, 75 A, 3-Pin 650 V TO-247 IDW75D65D1XKSA1
- RS Stock No.:
- 218-4378
- Mfr. Part No.:
- IDW75D65D1XKSA1
- Manufacturer:
- Infineon
Add 60 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€48.66
(exc. VAT)
€59.85
(inc. VAT)
- 180 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €1.622 | €48.66 | - |
| 60 - 120 | €1.541 | €46.23 | 4% |
| 150 - 270 | €1.476 | €44.28 | 9% |
| 300 - 570 | €1.411 | €42.33 | 13% |
| 600 + | €1.314 | €39.42 | 18% |
*price indicative
- RS Stock No.:
- 218-4378
- Mfr. Part No.:
- IDW75D65D1XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Forward Current If | 75A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 580A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 108ns | |
| Maximum Power Dissipation Pd | 326W | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Maximum Forward Voltage Vf | 1.35V | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.21mm | |
| Standards/Approvals | RoHS | |
| Series | D75ED1 | |
| Length | 16.13mm | |
| Height | 41.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Forward Current If 75A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 580A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 108ns | ||
Maximum Power Dissipation Pd 326W | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Maximum Forward Voltage Vf 1.35V | ||
Maximum Operating Temperature 175°C | ||
Width 5.21mm | ||
Standards/Approvals RoHS | ||
Series D75ED1 | ||
Length 16.13mm | ||
Height 41.42mm | ||
Automotive Standard No | ||
Related links
- Infineon Silicon Junction 75 A, 3-Pin 650 V TO-247 IDW75D65D1XKSA1
- Infineon Silicon Junction 60 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247
- Infineon Silicon Junction 15 A, 3-Pin 650 V TO-247 IDW15E65D2FKSA1
- Infineon Silicon Junction 40 A, 3-Pin 650 V TO-247 IDFW40E65D1EXKSA1
- Infineon Silicon Junction 30 A, 3-Pin 650 V TO-247 IDW30C65D1XKSA1
- Infineon Silicon Junction 60 A, 3-Pin 650 V TO-247 IDW30E65D1FKSA1
- Infineon Silicon Junction 80 A, 3-Pin 650 V TO-247 IDW80C65D2XKSA1
