ROHM Switching Diode, 2x Common Cathode Pair, 300 mA, 3-Pin 80 V SOT-323 DAN202FMT106
- RS Stock No.:
- 235-2660
- Mfr. Part No.:
- DAN202FMT106
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 9000 more to save €63.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€210.00
(exc. VAT)
€270.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.07 | €210.00 | - |
| 9000 + | €0.063 | €189.00 | €63.00 |
*price indicative
- RS Stock No.:
- 235-2660
- Mfr. Part No.:
- DAN202FMT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 300mA | |
| Sub Type | High Speed Switching | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type Switching Diode | ||
Maximum Forward Current If 300mA | ||
Sub Type High Speed Switching | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Peak Reverse Recovery Time trr 4ns | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM high reliability switching diode for high speed switching.
Small mold type
Epitaxial Planar structure
Related links
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-323 DAN202FMT106
- ROHM Switching Diode 2 mA, 3-Pin 35 V SOT-323
- ROHM Switching Diode 2 mA, 3-Pin 35 V SOT-323 DAN235FMFHT106
- ROHM Switching Diode 2 A, 3-Pin 35 V SOT-323 DAN235FMT106
- ROHM Epitaxial Planar 100 mA, 3-Pin 80 V SOT-323
- ROHM Epitaxial Planar 100 mA, 3-Pin 80 V SOT-323 DAN202FMFHT106
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-323FL DAN202UMTL
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-416FL DAN222WMTL
