ROHM Switching Diode, 2x Common Cathode Pair, 2 A, 3-Pin 35 V SOT-323 DAN235FMT106
- RS Stock No.:
- 237-4306
- Mfr. Part No.:
- DAN235FMT106
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.50
(exc. VAT)
€9.25
(inc. VAT)
In Stock
- 2,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.30 | €7.50 | - |
| 50 - 75 | €0.294 | €7.35 | 2% |
| 100 - 225 | €0.19 | €4.75 | 36% |
| 250 - 975 | €0.184 | €4.60 | 38% |
| 1000 + | €0.18 | €4.50 | 40% |
*price indicative
- RS Stock No.:
- 237-4306
- Mfr. Part No.:
- DAN235FMT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current If | 2A | |
| Product Type | Switching Diode | |
| Diode Configuration | 2x Common Cathode Pair | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | DAN235FMFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current If 2A | ||
Product Type Switching Diode | ||
Diode Configuration 2x Common Cathode Pair | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 35V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series DAN235FMFH | ||
Automotive Standard No | ||
The ROHM DAN235FMFH series switching diode has UMD3 package and suitable for high frequency switching band switching diode. It has reverse voltage of 35V, capacitance of 1.2pF. It has three terminals and C-Common configuration.
Surface mount
High reliability
Small mold type
Low rF
Storage temperature range between -55°C and 150°C
Related links
- ROHM Switching Diode 2 A, 3-Pin 35 V SOT-323 DAN235FMT106
- ROHM Switching Diode 2 mA, 3-Pin 35 V SOT-323
- ROHM Switching Diode 2 mA, 3-Pin 35 V SOT-323 DAN235FMFHT106
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-323 DAN202FMT106
- Infineon Quad Switching Diode 6-Pin SOT-363 BAV70SH6827XTSA1
- Infineon Quad Switching Diode 6-Pin SC-74 BAV70UE6327HTSA1
- Vishay Diode 500 A, 3-Pin 600 V TO-244 VS-VSUD505CW60
- Vishay Diode 500 A, 3-Pin 600 V TO-244 VS-VSUD510CW60
