XP Power, 2 Outputs DC/DC Switching Regulator, 12V dc Output Voltage 36V, 500 mA Output Current
- RS Stock No.:
- 212-4639
- Mfr. Part No.:
- SVR05S12
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-4639
- Mfr. Part No.:
- SVR05S12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Number of Outputs | 2 | |
| Product Type | DC/DC Switching Regulator | |
| Output Voltage 1 | 12 V dc | |
| Maximum Input Voltage | 36 V | |
| Output Current | 500 mA | |
| Efficiency | 95 % | |
| Line Regulation | ±0.4 % | |
| Load Regulation | ±0.6 % | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 15 V | |
| Minimum Operating Temperature | -40 °C | |
| Series | SVR05 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Number of Outputs 2 | ||
Product Type DC/DC Switching Regulator | ||
Output Voltage 1 12 V dc | ||
Maximum Input Voltage 36 V | ||
Output Current 500 mA | ||
Efficiency 95 % | ||
Line Regulation ±0.4 % | ||
Load Regulation ±0.6 % | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 15 V | ||
Minimum Operating Temperature -40 °C | ||
Series SVR05 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The XP power SVR05 provides a cost effective switching regulator solution operating from a wide range DC input range with adjustable output voltages from 1.5V to 15V DC. The SVR05 is designed with size and efficiency in mind with features such as low stan
Industry standard package SMD
Continuous short circuit protection
Wide input range -40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX
Related links
- XP Power 12V dc Output Voltage 36V, 500 mA Output Current
- XP Power DC/DC Switching Regulator 1 A Output Current
- XP Power DC-DC Switching Regulator 16 → 36V dc Input Voltage 1
- XP Power DC-DC Switching Regulator 15 → 36V dc Input Voltage 1
- XP Power 2 A Output Current
- XP Power 1 A Output Current
- Recom Through Hole 500 mA Output Current
- XP Power DC/DC Switching Regulator 500 mA Output Current
