XP Power, 2 Outputs DC/DC Switching Regulator, 12V dc Output Voltage 36V, 500 mA Output Current

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-4640
Mfr. Part No.:
SVR05S12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Number of Outputs

2

Product Type

DC/DC Switching Regulator

Output Voltage 1

12 V dc

Maximum Input Voltage

36 V

Output Current

500 mA

Efficiency

95 %

Line Regulation

±0.4 %

Load Regulation

±0.6 %

Maximum Operating Temperature

85 °C

Minimum Input Voltage

15 V

Minimum Operating Temperature

-40 °C

Series

SVR05

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The XP power SVR05 provides a cost effective switching regulator solution operating from a wide range DC input range with adjustable output voltages from 1.5V to 15V DC. The SVR05 is designed with size and efficiency in mind with features such as low stan

Industry standard package SMD

Continuous short circuit protection

Wide input range -40°C to +80°C Operating temperature

Efficiency up to 97%

Pin compatible with LM78MXX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy