XP Power DC/DC Switching Regulator, 12V dc Output Voltage 36V dc, 1 A Output Current

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.14

(exc. VAT)

€5.09

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 18 unit(s), ready to ship from another location

Units
Per unit
1 - 4€4.14
5 - 9€4.02
10 - 24€3.89
25 - 49€3.77
50 +€3.66

*price indicative

RS Stock No.:
212-4646
Mfr. Part No.:
SVR10S12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Switching Regulator

Output Voltage 1

12V dc

Output Current

1A

Number of Outputs

1

Efficiency

95%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

SVR05

Line Regulation

±0.4 %

Standards/Approvals

RoHS

Maximum Input Voltage

36V dc

Minimum Input Voltage

16V

Load Regulation

±0.6 %

COO (Country of Origin):
CN
The XP power VR10 provides a cost effective Compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 3.3V and the VR10 consumes as little as 0.3mA when idle.

Low 0.3mA Standby Input Current

-40°C to +85°C Operation

MTBF >2MHrs

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy