Facom SLS 5 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 201-9460
- Mfr. Part No.:
- 893.519SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€88.10
(exc. VAT)
€108.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €88.10 |
*price indicative
- RS Stock No.:
- 201-9460
- Mfr. Part No.:
- 893.519SLS
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 5m | |
| Blade Width | 19mm | |
| Series | SLS | |
| Case Colour | Red | |
| Height Safe | Yes | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | MID 2014/32/EU | |
| Case Material | ABS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 5m | ||
Blade Width 19mm | ||
Series SLS | ||
Case Colour Red | ||
Height Safe Yes | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals MID 2014/32/EU | ||
Case Material ABS | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom SLS Height Safe Tape Measures
Introducing the SLS Height Safe Tape Measure range from Facom. By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical tape measure, Facoms focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment. This great tool from Facom allows you to measure with confidence while being compact in size and durable enough to use in any type of environment.
Features and Benefits:
• Facom Tape Measure equipped with the Facom SLS attachment solution, preventing the risk of accidental falls, whilst preserving the functionality and versatility of the hand tool
• The crimped rotating cable design enables user flexibility across all areas of working
• This measuring tape is made from a highly durable, shock-proof ABS plastic that guarantees a comfortable and secure grip and features a stainless-steel belt-clip at the back of the tape casing for comfortable carrying
• The tape has a special matte anti-reflection coating so that there is no visual discrepancy, especially when working outside in direct sunlight and is quickly retractable and the blade is flexible for indoor and outdoor usage
• Easy to identify, high strength tape in Metric scaling when measuring, allowing for exceptional performance in any professional or household environment, even with prolonged use
• The highly stable cover hook features a riveted stainless steel reinforced plate
• Available 3m and 5m long tape sizes - see below
Applications:
Facom SLS Height Safe Tape Measures are commonly used by serious DIY enthusiast and by professionals such as:
• Builders
• Architects
• Carpenters
• Electricians
• Plumbers
• Dressmakers
What is the SLS attachment solution?
Facoms Safety Lock System (SLS) range prioritises working safely at height by introducing the SLS head attachment that prevents any accidental falls. Every year, falling tools cause thousands of accidents that have an impact on health and productivity.
Facoms innovative ring design system for the SLS range of tools was tested and chosen with the aim of guaranteeing indestructible solidity – a security tool must not fail. It has been designed so that the steel cable is embedded in the metal to ensure a powerful bond and even in the extreme situation of breakage, it will be the cable that breaks before the bond. Each individual tool has a traction test performed on it once the ring assembly is completed with an inspection certificate issued upon completion. A unique serial number is also engraved on the tool once the inspection has been completed, allowing Facom to ensure traceability of the tools production and guarantee the safety it promises.
Facom SLS Height Safe Tape Measures are available in a selection of lengths:
Facom SLS Height Safe 5m Tape Measure - 910-3240
Facom SLS Height Safe 3m Tape Measure - 910-3246
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom SLS 5 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure RSCAL
- CK ST 5 m Tape Measure RSCAL
- BETA 1692 5 m Tape Measure RSCAL
- Crescent Shockforce Nite Eye 5 m Tape Measure RSCAL
- Phoenix Contact 5 m Tape Measure RSCAL
- Stanley CONTROL-LOCK 5 m Tape Measure RSCAL
- Stanley Fatmax 5 m Tape Measure RSCAL
