SAM UD 2 m Tape Measure, Metric
- RS Stock No.:
- 221-2662
- Mfr. Part No.:
- UD-216-N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 221-2662
- Mfr. Part No.:
- UD-216-N
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Length | 2m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Blade Width | 16mm | |
| Open Case | No | |
| Series | UD | |
| Case Colour | Black, Red | |
| Standards/Approvals | No | |
| Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Length 2m | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Blade Width 16mm | ||
Open Case No | ||
Series UD | ||
Case Colour Black, Red | ||
Standards/Approvals No | ||
Case Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM steel casing short measurement tape has length of 2 m. It has automatic ribbon return function.
Ribbon blocking
Ultra-resistant and compact ergonomic housing
