Facom 2 m Tape Measure, Metric
- RS Stock No.:
- 236-0562
- Mfr. Part No.:
- 800A.216PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.77
(exc. VAT)
€19.40
(inc. VAT)
In Stock
- 333 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.77 |
*price indicative
- RS Stock No.:
- 236-0562
- Mfr. Part No.:
- 800A.216PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 2m | |
| Blade Width | 13mm | |
| Open Case | No | |
| Standards/Approvals | No | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 2m | ||
Blade Width 13mm | ||
Open Case No | ||
Standards/Approvals No | ||
Case Material Stainless Steel | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this Mechanic's tape measure stainless steel case. The length is 2 m, the width is 16 mm. The tape with 2 rivets and the rigidity up to 1.10 m.
Weight is 0.898 kg
