Schneider Electric SE8000 Temperature Control Module 7 Input, 9 Output 4 to 20 mA 24V ac Temperature Control

Subtotal (1 unit)*

€604.66

(exc. VAT)

€743.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€604.66

*price indicative

RS Stock No.:
346-877
Mfr. Part No.:
SE8650U5B11
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Output Type

4 to 20 mA

Product Type

Temperature Control Module

Number of Inputs

7

Number of Outputs

9

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Control

Maximum Supply Voltage

24V ac

Maximum Voltage

24V ac

Width

86mm

Standards/Approvals

FCC partie 15 sous-partie B, FCC partie 15 sous-partie C, ETSI EN 301 489-17:v2.2.1, ETSI EN 301 489-1:v1.9.2, ICES-003, UL 60730-2-9, EN/CEI 60730-1, ETSI EN 300 328, 2012

Series

SE8000

Input Type

Analogue

Panel Depth

25mm

COO (Country of Origin):
SE
The Schneider Electric Roof Top Unit (RTU) combines heat pump functionality with advanced indoor air quality control, ensuring energy-efficient heating, cooling, and ventilation. It features BACnet MS/TP communication for seamless integration, along with an RH sensor for humidity control and a PIR motion sensor for occupancy detection. Housed in a sleek white case and fascia, it offers a modern aesthetic while delivering reliable performance for commercial and industrial spaces.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy