Schneider Electric SE8000 Controller 7 Input, 9 Output Relay 24V ac Temperature Control
- RS Stock No.:
- 130-917
- Mfr. Part No.:
- SE8350U5B11P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€655.30
(exc. VAT)
€806.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €655.30 |
*price indicative
- RS Stock No.:
- 130-917
- Mfr. Part No.:
- SE8350U5B11P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 7 | |
| Number of Outputs | 9 | |
| Maximum Current | 4A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 24V ac | |
| Maximum Voltage | 24V ac | |
| Standards/Approvals | EN/IEC 60730-2-9, EN/IEC 60730-1, EN/IEC 60730-2-13 | |
| Width | 86mm | |
| Input Type | Analogue | |
| Series | SE8000 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 7 | ||
Number of Outputs 9 | ||
Maximum Current 4A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 24V ac | ||
Maximum Voltage 24V ac | ||
Standards/Approvals EN/IEC 60730-2-9, EN/IEC 60730-1, EN/IEC 60730-2-13 | ||
Width 86mm | ||
Input Type Analogue | ||
Series SE8000 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- SE
The Schneider Electric low-voltage fan coil room controller and zone controller is a versatile device designed for various applications. With features such as BACnet MS/TP, ZigBee Embedded, and IP readiness, it offers precise control over room temperature and humidity.
Includes a PIR sensor for occupancy detection
High measurement accuracy of temperature and humidity for precise control
Compliant with various standards for quality assurance and safety
Related links
- Schneider Electric SE8000 Controller 7 Input, 9 Output Relay 10V dc Controller
- Schneider Electric SE8000 Temperature Control Module 7 Input, 9 Output 4 to 20 mA 24V ac Temperature Control
- Schneider Electric SE8000 Series Temperature Control Module 7 V dc Supply Voltage Controller
- Schneider Electric SE Temperature Controller 6 Input, 9 Output Relay 24V Temperature Control
- Schneider Electric SE8000 Surface Mount Temperature Control Module Relay 24V Temperature Control
- Jumo 703571 Panel Mount Controller 7 Input, 1 Output Relay Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 8 Output Relay 32V dc Temperature Controller
- Jumo 581168 DIN Rail Controller 7 Input, 12 Output Relay 240V ac Controller
