Schneider Electric SE8000 Series Temperature Control Module, 120 x 86 x 25mm Relay, 7 V dc Supply Voltage Controller
- RS Stock No.:
- 276-9370
- Mfr. Part No.:
- SER8350A0B00
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-9370
- Mfr. Part No.:
- SER8350A0B00
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- Schneider Electric SE8000 Series Temperature Control Module 7 V dc Supply Voltage Controller
- Schneider Electric SE8000 Surface Mount Temperature Control Module Relay 24V Temperature Control
- Schneider Electric SE8000 Temperature Control Module 7 Input, 9 Output 4 to 20 mA 24V ac Temperature Control
- Schneider Electric SE8000 Controller 7 Input, 9 Output Relay 24V ac Temperature Control
- Schneider Electric SE8000 Controller 7 Input, 9 Output Relay 10V dc Controller
- Jumo 701511 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller
- Jumo 702112 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 701513 Panel Mount Digital Indicator 20 → 30 V dc Supply Voltage Controller
