Schneider Electric SE Temperature Controller 6 Input, 9 Output Relay 24V Temperature Control

Subtotal (1 unit)*

€652.15

(exc. VAT)

€802.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€652.15

*price indicative

RS Stock No.:
655-205
Mfr. Part No.:
SE8350U5B00P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Temperature Controller

Output Type

Relay

Number of Inputs

6

Number of Outputs

9

Maximum Current

4A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Control

Maximum Supply Voltage

24V

Standards/Approvals

UL 60730-2-9, UL 60730-2-13 ICES-003, RoHS, EN/IEC 60730-2-9, EN/IEC 60730-2-13, EN/IEC 60730-1, CSA E60730-2-9

Width

86mm

Series

SE

COO (Country of Origin):
MX
The Schneider Electric Room controller is designed for precise low-voltage control of HVAC systems, ideal for use in a variety of environments including healthcare, education, and commercial sectors. This controller seamlessly integrates advanced technologies such as ZigBee Pro communication, ensuring efficient management of temperature and humidity settings. With a robust design featuring a silver housing, it boasts an operating temperature range of 0 to 50 °C, delivering outstanding performance while maintaining aesthetic appeal. Its compact dimensions and low weight make installation and handling a breeze, ensuring that it meets the demands of modern building management systems with reliability and ease.

Supports various communication protocols including BACnet MS/TP, Modbus RTU, and ZigBee Pro for flexible integration

Temperature and humidity measurement accuracy ensures optimal comfort control within spaces

Allows for dual temperature settings, accommodating both cooling and heating needs within specified ranges

Offers multiple input and output types, including analog outputs and dry contact inputs for versatile connectivity

Constructed with durable materials, featuring a sleek silver finish that blends well with contemporary interiors

Capable of operating effectively in challenging environmental conditions, with a wide ambient temperature range

Includes user-friendly features such as firmware updates via USB and a code lock function for enhanced security

Designed for easy calibration and measurement, promoting efficiency for HVAC control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy