Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-025
- Mfr. Part No.:
- F092937/ GRM-H-25-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€466.88
(exc. VAT)
€574.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.88 |
*price indicative
- RS Stock No.:
- 601-025
- Mfr. Part No.:
- F092937/ GRM-H-25-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | RoHS, CE, UL | |
| Width | 35mm | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Standards/Approvals RoHS, CE, UL | ||
Width 35mm | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran advanced model offers a sophisticated solution for precise process control, ensuring optimal performance in demanding environments. Designed with versatility in mind, it efficiently integrates into various applications, making it a favourite amongst professionals. The robust construction provides durability while the user-friendly interface enhances operational ease. With its acclaimed innovation and reliability, this product bridges performance with efficiency, ideally suited for professionals looking to enhance their control systems. Whether used in industrial automation or intricate research setups, it elevates functionality, ensuring seamless integration and performance consistency. Trust this solution to meet the evolving demands of today's technology-driven market.
Optimised for diverse industrial applications, ensuring wide compatibility.
User-friendly interface simplifies set-up and operation.
Durable construction provides exceptional reliability in harsh environments.
Energy-efficient design aids in reducing operational costs.
Compact form factor allows for effortless installation in tight spaces.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Draw Wires & Fish Tapes
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
