Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-026
- Mfr. Part No.:
- F092938/ GRM-H-25-48-I-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€372.78
(exc. VAT)
€458.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.78 |
*price indicative
- RS Stock No.:
- 601-026
- Mfr. Part No.:
- F092938/ GRM-H-25-48-I-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Ft, Hsc, Pa, Zc, Bf | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Ft, Hsc, Pa, Zc, Bf | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran represents a leap in modern technology, designed to meet the evolving needs of industry professionals. With an advanced sensing mechanism, it excels in delivering precision and reliability, ensuring operational efficiencies. The thoughtful engineering behind this product not only enhances performance but also provides a user-friendly interface for easy integration into existing systems. Built to withstand demanding environments, it is ideal for diverse applications requiring robust and dependable measurements. This product's sleek design and high-grade materials further underline its commitment to excellence, making it a valuable asset in any tech-savvy setup.
Delivers outstanding performance in varied industrial applications.
Designed for easy integration with existing setups and systems.
Offers a user-friendly interface for enhanced operational convenience.
Constructed from high-grade materials to ensure long-lasting durability.
Features a sleek design that complements modern technological environments.
Provides robust measurements, ensuring clarity and precision in operations.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Toggle Clamp | Spring Clamps
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
