Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-118
- Mfr. Part No.:
- F092991/ GRM-H-60-48-I-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€453.10
(exc. VAT)
€557.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €453.10 |
*price indicative
- RS Stock No.:
- 601-118
- Mfr. Part No.:
- F092991/ GRM-H-60-48-I-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 60A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | IO-Link | |
| Controlled Phases | 1 | |
| Firing Mode | Zc, Bf, Ft, Hsc, Pa | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 60A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Digital Comms IO-Link | ||
Controlled Phases 1 | ||
Firing Mode Zc, Bf, Ft, Hsc, Pa | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
IP Rating IP20 | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced monitoring and control capabilities of this product position it as a reliable solution in various industrial applications. This unit is meticulously designed to ensure precision and stability in measurements, making it an ideal choice for environments where accuracy is paramount. With robust construction, it thrives under challenging conditions, ensuring consistent performance over time. Enhanced with cutting-edge technology, this product delivers real-time data that aids in decision-making processes, thereby enhancing overall operational efficiency. Its user-friendly interface streamlines setup and usage, reducing time spent on training and installation. This makes it an indispensable tool for professionals seeking to optimise their workflow and improve productivity.
Delivers real-time monitoring to ensure prompt responses to operational changes.
Built with durable materials to withstand harsh industrial conditions.
Features an intuitive interface that simplifies user interaction.
Seamlessly integrates with existing systems to enhance operational efficiency.
Provides precise measurements, crucial for critical decision-making.
Offers robust compatibility with a range of sensors and devices.
Designed to reduce downtime through reliable performance continuity.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Insertion & Extraction Tools
- Connector Wrenches
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
