Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-140
- Mfr. Part No.:
- F095831/ GRM-H-10-48-AN-OL-0-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€392.57
(exc. VAT)
€482.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €392.57 |
*price indicative
- RS Stock No.:
- 601-140
- Mfr. Part No.:
- F095831/ GRM-H-10-48-AN-OL-0-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 10A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Zc, Pa | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Series | GRM-H | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 10A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Zc, Pa | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
Width 35mm | ||
IP Rating IP20 | ||
Series GRM-H | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran represents the pinnacle of modern engineering, designed to address diverse industrial applications with exceptional precision and reliability. Built to withstand the rigours of demanding environments, it ensures optimum performance under tough conditions. The innovative design incorporates cutting-edge technology and materials, promising durability and efficiency. By seamlessly integrating into existing systems, this product enhances productivity and operational safety for users, making it an essential addition to any industrial toolkit. Its versatility means it can be utilised across a broad spectrum of applications, from automation processes to complex control systems, establishing itself as a trustworthy ally in achieving superior results.
Engineered for high-performance reliability in challenging industrial settings.
Equipped with state-of-the-art technology for improved efficiency.
Offers versatile applications across numerous automation and control processes.
Designed to seamlessly integrate with existing systems for hassle-free operation.
Constructed with robust materials ensuring long-lasting durability.
Optimises productivity while enhancing operational safety in the workplace.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
