Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-404
- Mfr. Part No.:
- F092959/ GRM-H-30-60-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€489.06
(exc. VAT)
€601.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.06 |
*price indicative
- RS Stock No.:
- 601-404
- Mfr. Part No.:
- F092959/ GRM-H-30-60-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| Length | 137.8mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
Length 137.8mm | ||
Standards/Approvals UL, RoHS, CE | ||
Width 35mm | ||
IP Rating IP20 | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed for seamless integration in a variety of industrial applications, enhancing operational efficiency and reliability. With cutting-edge technology at its core, it offers unparalleled performance that meets the demanding requirements of modern manufacturing environments. Its robust construction ensures durability, while intuitive user interfaces provide ease of operation, making it a top choice for professionals in the field. The compatibility with numerous systems indicates its versatility, allowing users to maximise efficiency without compromising on quality. This product is engineered with precision, ensuring that it consistently delivers accurate results and significantly reduces downtime through its reliable operation. Perfect for those seeking to elevate their processes, this offering from gefran is a testament to quality and innovation.
Designed for high precision in controlling processes.
Offers user-friendly interfaces for simplified operations.
Constructed for exceptional durability and longevity.
Compatible with multiple systems for enhanced versatility.
Minimises downtime with reliable performance.
Engineered to meet rigorous industrial standards.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
