Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-500
- Mfr. Part No.:
- F093170/ GRM-H-90-60-AN-FB-FAN62-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€606.53
(exc. VAT)
€746.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €606.53 |
*price indicative
- RS Stock No.:
- 601-500
- Mfr. Part No.:
- F093170/ GRM-H-90-60-AN-FB-FAN62-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Analogue | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 600V | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Analogue | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran highly advanced product from geFranz represents the pinnacle of engineering and design, catering to the specific needs of modern industrial applications. Expertly crafted for precision and reliability, this highly efficient device seamlessly integrates into existing systems, ensuring maximum performance without compromise. Its innovative design focuses on durability and ease of use, making it an essential component for professionals seeking top-tier solutions. By merging sophisticated technology with user-friendly interfaces, this product guarantees enhanced operational efficiency, enabling you to optimise productivity in various settings. Experience superior functionality and unmatched reliability, making this an invaluable asset in any industrial environment.
Designed with cutting-edge technology for optimal performance.
Highly durable materials ensure longevity and resistance to wear.
User-friendly interface simplifies operation and maintenance.
Compact design makes it easy to integrate into existing systems.
Efficient energy usage promotes cost savings over time.
Versatile application across a range of industries.
Robust construction allows it to withstand harsh environments.
Advanced safety features protect both equipment and personnel.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
