Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-132
- Mfr. Part No.:
- F093004/ GRM-H-90-48-AN-OL-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€504.64
(exc. VAT)
€620.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €504.64 |
*price indicative
- RS Stock No.:
- 601-132
- Mfr. Part No.:
- F093004/ GRM-H-90-48-AN-OL-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Firing Mode | Hsc, Ft, Bf, Pa, Zc | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20 | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Firing Mode Hsc, Ft, Bf, Pa, Zc | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20 | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge product from ge-fran sets a new standard in precision and reliability for industrial applications. Designed to cater to the demanding needs of modern manufacturing, it ensures consistent performance even in the most challenging environments. Users will appreciate its robust construction, which is paired with advanced technology for optimised efficiency. This product stands out through its versatility, making it suitable for a wide range of industries, from automation to process control. The innovative design not only enhances functionality but also contributes to reduced downtime, ensuring your operations run smoothly and effectively. With a focus on user-friendly features, this solution aims to deliver superior results, making it an ideal choice for professionals who seek both quality and dependability in their equipment.
Engineered for high durability in industrial settings.
Compact design allows for easy installation in tight spaces.
Advanced technology enhances operational efficiency.
Versatile application across multiple industry sectors.
User-friendly interface simplifies operation and monitoring.
Optimised for minimal maintenance, ensuring longevity.
Robust construction withstands harsh environments.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
