Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-655
- Mfr. Part No.:
- F099779/ GRM-H-120-48-I-OL-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€564.58
(exc. VAT)
€694.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €564.58 |
*price indicative
- RS Stock No.:
- 601-655
- Mfr. Part No.:
- F099779/ GRM-H-120-48-I-OL-FAN63-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Firing Mode | Pa, Bf, Ft, Hsc, Zc | |
| Digital Comms | IO-Link | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL, RoHS, CE | |
| Length | 137.8mm | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Firing Mode Pa, Bf, Ft, Hsc, Zc | ||
Digital Comms IO-Link | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL, RoHS, CE | ||
Length 137.8mm | ||
Width 35mm | ||
IP Rating IP20 | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran GRM-H-120-48-I-OL-FAN63-0-0-0-0 is the epitome of advanced control solutions for industrial automation, offering unparalleled precision in measurement and control. Designed for versatility, this product seamlessly integrates into various setups, ensuring optimal performance and reliability. Featuring cutting-edge technology, it empowers users to achieve exacting standards in process control. With a robust construction suited for demanding environments, it stands as a reliable companion for those who value quality and efficiency. Its user-friendly interface grants immediate access to essential functionalities, streamlining operational workflows and enhancing overall productivity. The GRM-H series is perfect for those looking to elevate their application with a dependable solution that meets the highest industry standards.
Offers exceptional precision for varied industrial applications.
Designed for seamless integration into existing control systems.
Features robust construction for durability in harsh environments.
User-friendly interface for quick access to functionalities.
Enhances operational workflows through efficient performance.
Supports high operational reliability, ensuring consistent output.
Tailored for various applications, catering to numerous industries.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
