Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-550
- Mfr. Part No.:
- F097830/ GRM-H-40-48-AN-FB-0-0-MR-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€611.32
(exc. VAT)
€751.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €611.32 |
*price indicative
- RS Stock No.:
- 601-550
- Mfr. Part No.:
- F097830/ GRM-H-40-48-AN-FB-0-0-MR-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 40A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Digital Comms | Modbus RTU RS485 | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Standards/Approvals | RoHS, CE, UL | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 40A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Digital Comms Modbus RTU RS485 | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Standards/Approvals RoHS, CE, UL | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran precision instrument is designed to seamlessly enhance a wide spectrum of industrial applications. The robust construction allows for optimal performance in demanding environments, making it a reliable choice for professionals. With advanced technology incorporated within, this product not only meets but exceeds the expectations in terms of accuracy and durability. Each unit is tailored for superior functionality, ensuring that users experience a significant boost in efficiency and productivity. Its intuitive design ensures ease of use, complementing its high performance with user-friendly features. Overall, this product stands as a testament to innovative engineering, poised to deliver outstanding results.
Robust construction designed for industrial environments.
Advanced technology ensuring enhanced accuracy.
User-friendly features for seamless operation.
Versatile application across different sectors.
High performance contributes to increased productivity.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
