Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-569
- Mfr. Part No.:
- F098701/ GRM-H-120-48-AN-FB-FAN60-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€692.23
(exc. VAT)
€851.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €692.23 |
*price indicative
- RS Stock No.:
- 601-569
- Mfr. Part No.:
- F098701/ GRM-H-120-48-AN-FB-FAN60-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, CE | |
| Width | 35mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, CE | ||
Width 35mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Analogue | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product is designed to meet the highest standards of performance and reliability in demanding environments. With its robust construction and advanced features, it excels in providing accurate measurements and control for various applications. The product ensures seamless integration into existing systems, making it an ideal choice for professionals seeking efficiency and accuracy. Its innovative design not only enhances functionality but also offers a user-friendly experience, making operation straightforward and intuitive. Built to withstand challenging conditions, this model guarantees durability and long-term stability, which is essential for sustained performance in industrial settings.
Offers high accuracy for reliable data readings.
Designed for ease of integration within existing setups.
Robust construction ensures longevity in various applications.
User-friendly interface simplifies operation and monitoring.
Adapts effectively to challenging environmental conditions.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Toggle Clamp | Spring Clamps
- Connector Wrenches
- Lump & Claw Hammers
