Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-638
- Mfr. Part No.:
- F096106/ GRM-H-25-48-AN-FB-0-0-MR-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€569.36
(exc. VAT)
€700.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €569.36 |
*price indicative
- RS Stock No.:
- 601-638
- Mfr. Part No.:
- F096106/ GRM-H-25-48-AN-FB-0-0-MR-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Digital Comms | Modbus RTU RS485 | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Digital Comms Modbus RTU RS485 | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Width 35mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran GRM series by gefran offers an innovative solution designed for precise control in industrial applications. This product exemplifies reliability and durability, making it ideal for environments that demand consistent performance. With advanced technology integrated into its framework, it assures optimal functionality at every stage of operation. The robust design ensures resistance to environmental factors, thereby enhancing longevity and reducing maintenance needs. It provides users with enhanced feedback mechanisms, allowing for real-time monitoring and adjustments, bolstering operational efficiency. This product stands as an embodiment of excellence and engineering precision, tailored to meet the challenges of modern industrial demands.
Offers real-time data analysis for improved decision making.
Designed to withstand harsh working conditions, ensuring longevity.
Features high sensitivity, providing accurate readings consistently.
User-friendly interface simplifies operation and maintenance.
Compatible with various systems, promoting versatility in applications.
Efficient energy consumption contributes to lower operational costs.
Advanced diagnostics tools support proactive maintenance strategies.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
