Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-646
- Mfr. Part No.:
- F096938/ GRM-H-25-48-AN-FB-0-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€480.66
(exc. VAT)
€591.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €480.66 |
*price indicative
- RS Stock No.:
- 601-646
- Mfr. Part No.:
- F096938/ GRM-H-25-48-AN-FB-0-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Firing Mode | Pa, Bf, Ft, Hsc, Zc | |
| Diagnostics | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS, UL | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Firing Mode Pa, Bf, Ft, Hsc, Zc | ||
Diagnostics Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
Width 35mm | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS, UL | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran advanced product showcases cutting-edge technology crafted for enhanced performance in precise measurement and control applications. Designed to cater to the diverse needs of modern industry, it integrates seamlessly into existing systems while offering exceptional reliability. Featuring high durability and an innovative design, this instrument is ideal for a multitude of environments. Its robust construction ensures that it withstands the rigours of industrial use, making it a dependable choice for professionals. Users can expect increased efficiency and accuracy, enabling them to optimise operations and reduce downtime. As industries evolve, this product stands out by delivering exceptional quality, making it a worthy investment for any business looking to enhance its capabilities.
Offers superior accuracy for precise applications.
Engineered for long-lasting durability under challenging conditions.
Supports a wide range of operating conditions for versatility.
Facilitates easy integration with existing control systems.
Designed with user-friendly features for straightforward operation.
Provides quick response times for enhanced efficiency.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
