Gefran 600 Panel Mount Microprocessor 1 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€483.73

(exc. VAT)

€594.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€483.73

*price indicative

RS Stock No.:
822-193
Mfr. Part No.:
F000057/ 600-R-R-N-R-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Microprocessor

Output Type

Relay

Number of Inputs

1

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Display Type

LED

Maximum Voltage

240V ac

Standards/Approvals

CE

Width

48mm

IP Rating

IP65

Length

48mm

Mount Type

Panel Mount

Series

600

Input Type

Universal

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller designed for precise process control, ensuring high accuracy and versatile functionality to meet a wide range of industrial applications. Its robust design guarantees reliability in demanding environments.

Accuracy better than 0.2% f.s. under nominal conditions

Configurable control outputs: relay, logic, digital insulated, or analog

Self-diagnosis and Rapid configuration via PC with Winstrum

Isolated digital input with configurable function options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy