Gefran 600 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, PID, Self-Tuning

Image representative of range

Subtotal (1 unit)*

€498.37

(exc. VAT)

€613.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€498.37

*price indicative

RS Stock No.:
820-701
Mfr. Part No.:
F000541/ 600-R-D-D-2-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Microprocessor

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, PID, Self-Tuning

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Display Type

LED

Maximum Voltage

250V ac

Length

48mm

Standards/Approvals

CE

Width

48mm

IP Rating

IP65

Series

600

Input Type

Universal

Mount Type

Panel Mount

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller is a Compact device designed for precise temperature regulation and process control, featuring Advanced configurability and robust alarm functions for diverse industrial applications.

Universal input allows for flexible configuration from the faceplate

Achieves accuracy better than 0.2% under nominal conditions

Supports multiple control outputs including relay, logic, and digital insulated

Includes a self-tuning functionality for enhanced process management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy