Gefran 600 Panel Mount Microprocessor 1 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 822-592
- Mfr. Part No.:
- F035415/ 600-R-D-D-2-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€498.37
(exc. VAT)
€613.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.37 |
*price indicative
- RS Stock No.:
- 822-592
- Mfr. Part No.:
- F035415/ 600-R-D-D-2-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 48mm | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature and process variable control, featuring a robust microprocessor that supports various configurable outputs for diverse industrial applications.
Universal input configurable from faceplate for versatile operation
Accuracy better than 0.2% f.s. under nominal conditions, ensuring reliable measurements
Supports multiple outputs including relay, logic, Triac, and analog options
IP65 rated faceplate for protection against dust and moisture
Related links
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
- Gefran 600 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Controller 1 Input Relay 240V ac On-Off PID
- Gefran 600 Panel Mount Microprocessor 2 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input Relay 240V ac On-Off PD, PID
