Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,575.09

(exc. VAT)

€1,937.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,575.09

*price indicative

RS Stock No.:
820-963
Mfr. Part No.:
F095320/ GFXTERMO4-0-1-E8
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

10

Number of Outputs

4

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Diagnostics

Alarm

Maximum Voltage

24V dc

Display Type

LED Indicator

Width

140mm

Length

140mm

Standards/Approvals

CE

IP Rating

IP20

Mount Type

DIN

Input Type

Current/Voltage

Series

GFXTERMO4

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran modular controller designed for precise multi-loop temperature control in diverse applications, efficiently managing up to four independent control loops, ensuring optimal performance across various industries.

Four universal process inputs accommodate various signal types

Configurable outputs (relay, logic, TRIAC, continuous) enhance flexibility

Advanced algorithms deliver exceptional control of process variables

Standard Modbus RTU communication ensures seamless connectivity

Easy-to-use programming tool facilitates Rapid configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy