Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
- RS Stock No.:
- 821-505
- Mfr. Part No.:
- F079430/ GFXTERMO4-0-0-E8
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,499.63
(exc. VAT)
€1,844.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,499.63 |
*price indicative
- RS Stock No.:
- 821-505
- Mfr. Part No.:
- F079430/ GFXTERMO4-0-0-E8
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Alarm | |
| Display Type | LED Indicator | |
| Maximum Voltage | 24V dc | |
| IP Rating | IP20 | |
| Width | 140mm | |
| Standards/Approvals | CE | |
| Length | 140mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Alarm | ||
Display Type LED Indicator | ||
Maximum Voltage 24V dc | ||
IP Rating IP20 | ||
Width 140mm | ||
Standards/Approvals CE | ||
Length 140mm | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran modular controller efficiently manages multiple process loops, ensuring independent control for optimal thermal regulation in various industrial applications, including injection moulding and thermoforming operations.
Four universal process inputs facilitate flexible signal types
Configurable outputs support relays, TRIAC, and continuous control
Onboard intelligence allows Rapid and flexible I/O configuration
Dual communication ports enhance connectivity with industrial protocols
Related links
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
