Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- RS Stock No.:
- 821-571
- Mfr. Part No.:
- F080057/ GFXTERMO4-R-1-E8
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,617.66
(exc. VAT)
€1,989.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,617.66 |
*price indicative
- RS Stock No.:
- 821-571
- Mfr. Part No.:
- F080057/ GFXTERMO4-R-1-E8
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Diagnostics | Alarm | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Maximum Voltage | 32V | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Length | 140mm | |
| Series | GFXTERMO4 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Diagnostics Alarm | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Maximum Voltage 32V | ||
Width 140mm | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Length 140mm | ||
Series GFXTERMO4 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop modular controller designed for independent control of four process loops. This Advanced device excels in precision temperature management across several industrial applications.
Supports four universal process inputs for comprehensive monitoring
Configurable outputs include relay, logic, TRIAC, and continuous options
Incorporates self-tuning algorithms for optimal PID parameter calculations
Features two digital inputs for setpoint selection and alarm limit management
Related links
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
