Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller

Subtotal (1 unit)*

€1,611.86

(exc. VAT)

€1,982.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,611.86

*price indicative

RS Stock No.:
822-691
Mfr. Part No.:
F064779/ GFXTERMO4-T-0-E1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Triac

Number of Inputs

6

Number of Outputs

8

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Diagnostics

Alarm

Digital Comms

Modbus RTU

Display Type

LED Indicator

Maximum Voltage

32V

Standards/Approvals

CE

IP Rating

IP20

Width

140mm

Length

140mm

Mount Type

DIN

Input Type

Current/Voltage

Series

GFXTERMO4

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran multi-loop modular controller offers precise management of four independent control loops, making it essential for applications requiring reliable thermal regulation in industrial settings.

Supports four universal process inputs for versatile integration

Configuration is Rapid and flexible, empowering user-specific settings

Utilises Advanced tuning algorithms for optimisation of PID parameters

Integrated communication ports facilitate seamless industrial protocol integration

Related links