Gefran GFXTERMO4 DIN Rail, Panel Temperature Controller 4 Input, 4 Output Continuous 32V dc On-Off, P, PI, PID

Image representative of range

Subtotal (1 unit)*

€1,396.43

(exc. VAT)

€1,717.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,396.43

*price indicative

RS Stock No.:
822-637
Mfr. Part No.:
F039558/ GFXTERMO4-C-2-P
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Continuous

Number of Inputs

4

Number of Outputs

4

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

On-Off, P, PI, PID

Maximum Supply Voltage

32V dc

Diagnostics

Lba Alarm

Auxiliary Power Supply

24 V

Digital Comms

Modbus RTU

Display Type

LED

Width

25mm

Length

140mm

IP Rating

IP20

Mount Type

DIN Rail, Panel

Input Type

Linear Input

Series

GFXTERMO4

Panel Depth

140mm

COO (Country of Origin):
IT
The Gefran controller is a multi-loop unit designed for the independent regulation of four control loops, offering flexible and Rapid configuration. It excels in managing complex industrial heating and cooling applications.

Equipped with four universal process inputs for diverse signal types

Supports configurable outputs including relay, logic, and continuous control

Features self-tuning and continuous auto-tuning for optimal PID values

Offers a standard Modbus RTU communication port for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy