Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 821-825
- Mfr. Part No.:
- F059631/ GFX4-IR-30-R-2-F-C
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,887.27
(exc. VAT)
€2,321.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,887.27 |
*price indicative
- RS Stock No.:
- 821-825
- Mfr. Part No.:
- F059631/ GFX4-IR-30-R-2-F-C
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Auxiliary Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Energy measurement | No | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scr Short Circuit | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| Length | 147.5mm | |
| Standards/Approvals | CE, UL, EAC | |
| Width | 109.5mm | |
| IP Rating | IP20 | |
| Input Type | Auxiliary, Digital | |
| Series | GFX4-IR | |
| Mount Type | Panel Mount | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Auxiliary Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Energy measurement No | ||
Digital Comms Modbus RTU | ||
Diagnostics Scr Short Circuit | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
Length 147.5mm | ||
Standards/Approvals CE, UL, EAC | ||
Width 109.5mm | ||
IP Rating IP20 | ||
Input Type Auxiliary, Digital | ||
Series GFX4-IR | ||
Mount Type Panel Mount | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller provides precise management of loads with excellent thermal efficiency, designed to control infrared lamps and inductive loads. Its Advanced functionalities ensure optimal performance across various industrial applications.
Offers a maximum power of 30 kW@480V with a nominal current of 16A per zone
Features four independent control channels for flexible load management
Integrates Advanced diagnostics for real-time monitoring of current and voltage
Utilises a Modbus RTU communication port for easy integration into existing systems
Related links
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
