Gefran GFXTERMO4 DIN Rail, Panel Temperature Controller 4 Input, 4 Output Triac 32V dc On-Off, P, PI, PID
- RS Stock No.:
- 821-939
- Mfr. Part No.:
- F089953/ GFXTERMO4-T-2-D
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,349.99
(exc. VAT)
€1,660.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,349.99 |
*price indicative
- RS Stock No.:
- 821-939
- Mfr. Part No.:
- F089953/ GFXTERMO4-T-2-D
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Triac | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PI, PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Lba Alarm | |
| Auxiliary Power Supply | 24 V | |
| Display Type | LED | |
| IP Rating | IP20 | |
| Width | 25mm | |
| Length | 140mm | |
| Series | GFXTERMO4 | |
| Input Type | Linear Input | |
| Mount Type | DIN Rail, Panel | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Triac | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PI, PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Lba Alarm | ||
Auxiliary Power Supply 24 V | ||
Display Type LED | ||
IP Rating IP20 | ||
Width 25mm | ||
Length 140mm | ||
Series GFXTERMO4 | ||
Input Type Linear Input | ||
Mount Type DIN Rail, Panel | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran control system designed for precise multi-loop management, enabling independent regulation of four process loops. Its Rapid configuration capabilities ensure quick adaptation to various processes and applications.
Supports four universal process inputs for versatile signal connection
Features independent hot/cold PID control for tailored process management
Employs dual serial communication ports for efficient connectivity
Includes configurable outputs: relay, logic, and continuous control options
Related links
- Gefran GFXTERMO4 DIN Rail 4 Output Triac 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Continuous 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 10 Output Continuous 32V PID
