Gefran GFXTERMO4 DIN Controller 6 Input, 4 Output Relay 32V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,499.63

(exc. VAT)

€1,844.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,499.63

*price indicative

RS Stock No.:
822-379
Mfr. Part No.:
F064130/ GFXTERMO4-0-0-E5
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

6

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Diagnostics

Alarm

Maximum Voltage

32V

Display Type

LED Indicator

Width

140mm

Standards/Approvals

CE

Length

140mm

IP Rating

IP20

Mount Type

DIN

Series

GFXTERMO4

Input Type

Current/Voltage

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran modular controller facilitates independent multi-loop control of four process inputs, offering precise management for various industrial applications. Its robust design ensures reliable performance, enhancing automation and efficiency in diverse environments.

4 universal process inputs for versatile application

Independent hot/cold PIDs provide tailored control

Configurable outputs support relay, logic, and TRIAC functionalities

Self-tuning capabilities optimise PID parameters for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy