P.M.A KS45 Top Hat Rail, DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 260V ac On-Off
- RS Stock No.:
- 607-9226
- Mfr. Part No.:
- KS45-112-00000-000
- Manufacturer:
- P.M.A
Subtotal (1 unit)*
€515.62
(exc. VAT)
€634.21
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €515.62 |
*price indicative
- RS Stock No.:
- 607-9226
- Mfr. Part No.:
- KS45-112-00000-000
- Manufacturer:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 260V ac | |
| Digital Comms | RS485 Modbus RTU | |
| Display Type | LED, Multi Line | |
| Maximum Voltage | 250V | |
| Width | 22.5mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, DIN 3440, cULus, EN 14597, VDE 0411-1 / EN 61010-1 | |
| Length | 117.5mm | |
| Series | KS45 | |
| Input Type | Current, 0/2 to 10 V, PT1000, Thermocouple, Voltage (-2.5 to 115/-25 to 1150/-25 to 90/-500 to 500 mV), Potentiometer | |
| Mount Type | Top Hat Rail, DIN Rail | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 2A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 260V ac | ||
Digital Comms RS485 Modbus RTU | ||
Display Type LED, Multi Line | ||
Maximum Voltage 250V | ||
Width 22.5mm | ||
IP Rating IP20 | ||
Standards/Approvals CE, DIN 3440, cULus, EN 14597, VDE 0411-1 / EN 61010-1 | ||
Length 117.5mm | ||
Series KS45 | ||
Input Type Current, 0/2 to 10 V, PT1000, Thermocouple, Voltage (-2.5 to 115/-25 to 1150/-25 to 90/-500 to 500 mV), Potentiometer | ||
Mount Type Top Hat Rail, DIN Rail | ||
Panel Depth 99mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
PMA KS 45 Temperature Controller
PMA Temperature Controllers
Related links
- P.M.A TB 45 PID Temperature Controller 2 Input 90 V ac On-Off
- P.M.A TB 40-1 Panel PID Temperature Controller 1 Input, 3 Output Relay 260V ac Temperature Control
- P.M.A TB 45 DIN Rail PID Temperature Controller 2 Input, 2 Output Relay 250V ac On-Off
- P.M.A TB 45 Clip-on Rail PID Temperature Controller 3 Input, 2 Output Relay 250V ac On-Off
- P.M.A Digital 280-1 Panel On-Off Temperature Controller 1 Input, 3 Output Relay 260V ac
- P.M.A TB 45 DIN Rail PID Temperature Controller 3 Input 90 V ac On-Off
- P.M.A KS90 Panel PID Temperature Controller, 3 Output Relay 260V ac On-Off
- P.M.A KS50 Panel PID Temperature Controller, 2 Output Relay 260V ac On-Off
