Texas Instruments LM20 Series, Voltage Output Temperature, Surface Mount, Analogue, ±2.5°C, 5-Pin SC-70
- RS Stock No.:
- 121-8829
- Mfr. Part No.:
- LM20BIM7/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8829
- Mfr. Part No.:
- LM20BIM7/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±2.5°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SC-70 | |
| Standards/Approvals | No | |
| Series | LM20 | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Sensor Gain | -11.77mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±2.5°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SC-70 | ||
Standards/Approvals No | ||
Series LM20 | ||
Width 1.25mm | ||
Length 2mm | ||
Height 900μm | ||
Automotive Standard No | ||
Sensor Gain -11.77mV/°C | ||
- COO (Country of Origin):
- US
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Related links
- Texas Instruments LM20 Series Surface Mount ±2.5°C, 5-Pin SC-70
- Texas Instruments Surface Mount ±2.7°C, 5-Pin SC-70
- ROHM Surface Mount ±2.5°C, 5-Pin HVSOP
- Microchip MCP9700T Series Surface Mount ±4°C, 5-Pin SC-70
- Microchip MCP9701AT Series Surface Mount ±1°C, 5-Pin SC-70
- Texas Instruments LM61 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOT-23
- Maxim Integrated MAX6613 Series Surface Mount ±4°C, 5-Pin SC-70
